BU4S01G2-TR in Reel by ROHM | Single Gate | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BU4S01G2-TR

BU Series 9.5 V Surface Mount Single 2-Input NOR Gate - SSOP5

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BU4S01G2-TR - Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 3V to 16V
Package Style:  SSOP-5
Mounting Method: Surface Mount
Features & Applications
The BU4S01G2-TR is a General Purpose CMOS Single 2-Input NOR Gate with operating supply voltage ranging from 3 V to 16 V.

Features:

  • Low power consumption
  • Wide operating supply voltage (3 to 16 (18)V)
  • High input impedance
  • High fan out
  • L-TTL2 input and LS-TTL1 input can be driven directly
  • Function compatible with BU4000B series

Applications:

  • Suitable for use where low power consumption and a high degree of noise tolerance are required.
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$750.00
USD
Quantity
Unit Price
3,000
$0.25
6,000
$0.245
12,000+
$0.24
Product Variant Information section