Manufacturer Part #
74LVC1G97GW,125
74LVC: 5.5 V 32 mA 0.25 W Low-Power Configurable Multiple Function Gate - SC-88
Product Specification Section
Nexperia 74LVC1G97GW,125 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LVC1G97GW,125 - Technical Attributes
Attributes Table
Logic Circuit: | Multiple Function |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 1.65V to 5.5V |
Power Dissipation: | 0.25W |
Propagation Delay: | 3ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 2.5pF |
No of Inputs: | 3 |
No of Outputs: | Single |
High Level Output Current: | -32mA |
Low Level Output Current: | 32mA |
No of Pins: | 6 |
Quiescent Current: | 0.1µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
489,000
Germany (Online Only):
489,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0346
9,000
$0.0338
12,000
$0.0335
30,000
$0.0328
45,000+
$0.0321
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount