Manufacturer Part #
74LVC1G17QW5-7
Logic LVC 1 Gate SOT25 TR 3K
Product Specification Section
Diodes Incorporated 74LVC1G17QW5-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated 74LVC1G17QW5-7 - Technical Attributes
Attributes Table
Logic Circuit: | Non-Inverting Buffer |
No of Functions / Channels: | 1 |
Output Characteristics: | Non-Inverted |
Supply Voltage-Nom: | 1.65V to 5.5V |
Supply Current: | 10µA |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 5pF |
No of Inputs: | 1 |
No of Outputs: | Single |
High Level Output Current: | -32mA |
Low Level Output Current: | 32mA |
No of Pins: | 5 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-25 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0379
9,000
$0.037
15,000
$0.0365
45,000
$0.0356
75,000+
$0.0349
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-25
Mounting Method:
Surface Mount