Manufacturer Part #
74LVC1G14GX4Z
74LVC Series 5.5 V 50 mA SMT Single Schmitt-Trigger Inverter - X2SON-4
Product Specification Section
Nexperia 74LVC1G14GX4Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LVC1G14GX4Z - Technical Attributes
Attributes Table
Logic Circuit: | Schmitt Trigger |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 1.65V to 5.5V |
Power Dissipation: | 0.15W |
Propagation Delay: | 2.2ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 5pF |
No of Inputs: | 1 |
No of Outputs: | Single |
High Level Output Current: | -32mA |
Low Level Output Current: | 32mA |
No of Pins: | 4 |
Quiescent Current: | 0.1µA |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
10,000
$0.0763
20,000+
$0.0742
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount