text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G10GW,125

74LVC Series 5.5 V Surface Mount 3-Input NAND Gate - SC-88

Product Specification Section
Nexperia 74LVC1G10GW,125 - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications
The 74LVC1G10GW,125 is a Low-power, Low-voltage single 3-input NAND Gate with an operating input voltage ranging from 0 to 5.5 V.

Features and Benefits:

  • Wide supply voltage range from 1.65 V to 5.5 V
  • High noise immunity
  • Complies with JEDEC standard:
    • JESD8-7 (1.65 V to 1.95 V)
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8-B/JESD36 (2.7 V to 3.6 V)
  • ±24 mA output drive (VCC = 3.0 V)
  • CMOS low power consumption
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5 V
  • Multiple package options
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Specified from -40°C to +85°C and -40°C to +125°C

View the 74LVC Series of NAND Gate

Pricing Section
Global Stock:
13,780
Germany (Online Only):
13,780
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1780
Multiple Of:
3000
Total
$118.90
USD
Quantity
Web Price
1
$0.215
15
$0.159
75
$0.127
300
$0.099
1,500+
$0.0668