Manufacturer Part #
74LVC1G06SE-7
74LVC Series 5.5 V Single Inverter Buffer/Driver with Open Drain Output -SOT-353
Product Specification Section
Diodes Incorporated 74LVC1G06SE-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated 74LVC1G06SE-7 - Technical Attributes
Attributes Table
Logic Circuit: | Buffer |
No of Functions / Channels: | 1 |
Output Characteristics: | O-DRN |
Supply Voltage-Nom: | 1.65V to 5.5V |
Package Style: | SOT-353 (SC-88A, SC-70-5) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
24,000
Germany (Online Only):
24,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.0367
9,000
$0.0354
15,000
$0.0348
60,000
$0.0332
90,000+
$0.0321
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount