text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G02QSE-7

Logic Gates Logic LVC 1 Gate SOT353 TR 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
Diodes Incorporated 74LVC1G02QSE-7 - Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Propagation Delay: 10.5ns
Operating Temperature: -40°C to +125°C
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 5
Quiescent Current: 4µA
Moisture Sensitivity Level: 1
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$166.80
USD
Quantity
Unit Price
3,000
$0.0556
6,000
$0.0546
9,000
$0.0541
15,000
$0.0534
30,000+
$0.052
Product Variant Information section