text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT1G00GW,125

74HCT Series 5.5 V Surface Mount 2-Input NAND Gate - TSSOP-5

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74HCT1G00GW,125 - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
21000
Multiple Of:
3000
Total
$743.40
USD
Quantity
Unit Price
3,000
$0.0367
9,000
$0.0358
15,000
$0.0354
45,000
$0.0345
75,000+
$0.0338
Product Variant Information section