74AUP1G38GW,125 in Reel by Nexperia | Single Gate | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74AUP1G38GW,125

NAND Gate, Single, 2 Input, 5 Pins, TSSOP, 74AUP1G38 - Tape and Reel

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
Nexperia 74AUP1G38GW,125 - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 1
Output Characteristics: O-DRN
Supply Voltage-Nom: 0.8V to 3.6V
Power Dissipation: 0.25W
Propagation Delay: 6.5ns
Operating Temperature: -40°C to +125°C
No of Inputs: 2
No of Outputs: Single
Low Level Output Current: 4mA
No of Pins: 5
Quiescent Current: 0.5µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
54,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$167.40
USD
Quantity
Unit Price
3,000
$0.0558
6,000
$0.0549
9,000
$0.0543
15,000
$0.0536
30,000+
$0.0522
Product Variant Information section