74AUP1G09GW,125 in Reel by Nexperia | Single Gate | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74AUP1G09GW,125

74AUP Series 3.6 V Surface Mount Low-Power Open Drain 2 Input AND Gate- TSSOP-5

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Nexperia 74AUP1G09GW,125 - Technical Attributes
Attributes Table
No of Functions / Channels: 1
Output Characteristics: O-DRN
Supply Voltage-Nom: 0.8V to 3.6V
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Features & Applications

The 74AUP1G09GW,125 is a single 2-input AND gate with an open-drain output, Available in surface mount TSSOP-5 package.

This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current throughthe device when it is powered down.

Features:

  • Wide supply voltage range from 0.8 V to 3.6 V
  • High noise immunity
  • Complies with JEDEC standards:
    • JESD8-12 (0.8 V to 1.3 V)
    • JESD8-11 (0.9 V to 1.65 V)
    • JESD8-7 (1.2 V to 1.95 V)
    • JESD8-5 (1.8 V to 2.7 V)
    • JESD8-B (2.7 V to 3.6 V)
  • ESD protection:
    • HBM JESD22-A114F Class 3A exceeds 5000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101E exceeds 1000 V
  • Low static power consumption; ICC = 0.9 µA (maximum)
  • Latch-up performance exceeds 100 mA per JESD 78 Class II
  • Inputs accept voltages up to 3.6 V
  • Low noise overshoot and undershoot < 10 % of VCC
  • IOFF circuitry provides partial Power-down mode operation
  • Multiple package options
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

View the available 74AUP1G09 series of AND Gates

Read More...
Pricing Section
Global Stock:
12,000
USA:
12,000
315,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$146.10
USD
Quantity
Unit Price
3,000
$0.0487
6,000
$0.0479
9,000
$0.0475
15,000
$0.0469
30,000+
$0.0456
Product Variant Information section