Manufacturer Part #
74AHCT1G14W5-7
74AHCT Series 5.5 V Surface Mount Single Schmitt-Trigger Inverter - SOT-25
Product Specification Section
Diodes Incorporated 74AHCT1G14W5-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated 74AHCT1G14W5-7 - Technical Attributes
Attributes Table
Logic Circuit: | Schmitt Trigger |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 4.5V to 5.5V |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0283
9,000
$0.0276
15,000
$0.0273
30,000
$0.0269
60,000+
$0.0262
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount