Manufacturer Part #
74AHC1G00SE-7
74AHC Series 5.5 V Surface Mount Single 2-input Positive NAND Gate - SOT353-5
Product Specification Section
Diodes Incorporated 74AHC1G00SE-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated 74AHC1G00SE-7 - Technical Attributes
Attributes Table
Logic Circuit: | AND Gate |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 2V to 5.5V |
Package Style: | SOT-353 (SC-88A, SC-70-5) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0262
9,000
$0.0256
30,000
$0.0249
60,000
$0.0246
120,000+
$0.0239
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount