text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC1G00GV,125

74AHC Series 5 V Surface Mount 2 Input NAND Gate - SC-74A

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
Nexperia 74AHC1G00GV,125 - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 5.5V
No of Inputs: 2
Package Style:  SC-74A (TSOP-5, SOT-25)
Mounting Method: Surface Mount
Features & Applications

The 74AHC1G00GV,125 is a high-speed Si-gate CMOS device with 2-input NAND function. It supply voltage ranges from 2 V to 5.5 V.

Features:

  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • SOT353-1 and SOT753 package options
  • ESD protection:
    • HBM JESD22-A114E: exceeds 2000 V
    • MM JESD22-A115-A: exceeds 200 V
    • CDM JESD22-C101C: exceeds 1000 V
  • Specified from -40 °C to +125 °C

Applications:

  • Industrial
  • Automotive

View the 74AHC series of 2 input nand gate

Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
54,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$74.70
USD
Quantity
Unit Price
3,000
$0.0249
9,000
$0.0243
15,000
$0.024
30,000
$0.0236
60,000+
$0.023
Product Variant Information section