text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HCT32M

MM74HCT Series 5 V CMOS Quad 2-Input OR Gate - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MM74HCT32M - Technical Attributes
Attributes Table
Logic Circuit: OR Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 8
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3300
Multiple Of:
1100
Total
$452.10
USD
Quantity
Unit Price
1,100
$0.138
2,200
$0.137
4,400
$0.135
5,500
$0.134
16,500+
$0.131
Product Variant Information section