text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LCX125DG

MC74LCX125 Series 2.3 to 3.6 V Non-Inverting CMOS Quad Buffer - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74LCX125DG - Technical Attributes
Attributes Table
Logic Circuit: Buffer
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.3V to 3.6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC74LCX125 is a high performance, non−inverting quad buffer operating from a 2.3 to 3.6 V supply. High impedance TTL compatible inputs significantly reduce current loading to input drivers while TTL compatible outputs offer improved switching noise performance. A VI specification of 5.5 V allows MC74LCX125 inputs to be safely driven from 5.0 V devices. The MC74LCX125 is suitable for memory address driving and all TTL level bus oriented transceiver applications.

Current drive capability is 24 mA at the outputs. The Output Enable (OEn(Bar)) inputs, when HIGH, disable the outputs by placing them in a HIGH Z condition.

Key Features:

  • Designed for 2.3 to 3.6 V VCC Operation
  • 5.0 V Tolerant − Interface Capability With 5.0 V TTL Logic
  • Supports Live Insertion and Withdrawal
  • IOFF Specification Guarantees High Impedance When VCC = 0 V
  • LVTTL Compatible
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current in all Three Logic States (10 µA) Substantially Reduces System Power requirements
  • Latchup Performance Exceeds 500 mA
  • ESD Performance:
    • Human Body Model >2000 V
    • Machine Model >200 V
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4620
Multiple Of:
55
Total
$776.16
USD
Quantity
Unit Price
1
$0.18
200
$0.176
750
$0.171
2,500
$0.168
10,000+
$0.161
Product Variant Information section