Manufacturer Part #
MC74HC32ADR2G
MC74HC32A Series 2 to 6 V Quad Two Input OR Gate - SOIC-14
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-14N Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi MC74HC32ADR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC74HC32ADR2G - Technical Attributes
Attributes Table
Logic Circuit: | OR Gate |
No of Functions / Channels: | 4 |
Supply Voltage-Nom: | 2V to 6V |
Power Dissipation: | 0.5W |
Propagation Delay: | 13ns |
Operating Temperature: | -55°C to +125°C |
Capacitance: | 10pF |
No of Inputs: | 8 |
No of Outputs: | Quad |
High Level Output Current: | -5.2mA |
Low Level Output Current: | 5.2mA |
No of Pins: | 14 |
Quiescent Current: | 1µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-14N |
Mounting Method: | Surface Mount |
Features & Applications
The MC74HC32A Series are High−Performance Silicon−Gate CMOS which are identical in pinout to the LS32. The device inputs are compatible with Standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.
Key Features:
- Output Drive Capability: 10 LSTTL Loads
- Outputs Directly Interface to CMOS, NMOS and TTL
- Operating Voltage Range: 2.0 to 6.0 V
- Low Input Current: 1 µA
- High Noise Immunity Characteristic of CMOS Devices
- In Compliance With the JEDEC Standard No. 7A Requirements
- Chip Complexity: 48 FETs or 12 Equivalent Gates
- Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.121
5,000
$0.12
10,000
$0.118
37,500+
$0.115
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.121 / Stock: 20,000 Qty: 2,500+$0.121 Stock: 20,000
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.121 / Stock: 0 Qty: 2,500+$0.121 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.121 / Stock: 0 Qty: 2,500+$0.121 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.116 / Stock: 57,500 Qty: 2,500+$0.116 Stock: 57,500
Package Qty:
2500 per Reel
Package Style:
SOIC-14N
Mounting Method:
Surface Mount