Manufacturer Part #
MC74HC132ADG
MC74HC132A Series 2 to 6 V Quad 2 Input NAND Gate w/Schmitt Trigger - SOIC-14
Product Specification Section
onsemi MC74HC132ADG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC74HC132ADG - Technical Attributes
Attributes Table
Logic Circuit: | NAND Schmidt Trigger |
No of Functions / Channels: | 4 |
Supply Voltage-Nom: | 2V to 6V |
Power Dissipation: | 0.5W |
Propagation Delay: | 21ns |
Operating Temperature: | -55°C to +125°C |
Capacitance: | 10pF |
No of Inputs: | 8 |
No of Outputs: | Quad |
High Level Output Current: | -5.2mA |
Low Level Output Current: | 5.2mA |
No of Pins: | 14 |
Quiescent Current: | 1µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The MC74HC132A is identical in pinout to the LS132. The device inputs are compatible with standard CMOS outputs; with pull−up resistors, they are compatible with LSTTL outputs. The HC132A can be used to enhance noise immunity or to square up slowly changing waveforms.
Key Features:
- Output Drive Capability: 10 LSTTL Loads
- Outputs Directly Interface to CMOS, NMOS, and TTL
- Operating Voltage Range: 2.0 to 6.0 V
- Low Input Current: 1.0 µA
- High Noise Immunity Characteristic of CMOS Devices
- In Compliance with the Requirements as Defined by JEDEC Standard No. 7A
- Chip Complexity: 72 FETs or 18 Equivalent Gates
- Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.13
250
$0.127
1,000
$0.124
3,000
$0.122
12,500+
$0.116
Product Variant Information section
Available Packaging
Package Qty:
55 per Tube
Package Style:
SOIC-14
Mounting Method:
Surface Mount