Manufacturer Part #
MC74HC08ADTR2G
MC74HC08A Series 2 to 6 V CMOS Quad 2-Input AND Gate - TSSOP-14
Product Specification Section
onsemi MC74HC08ADTR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC74HC08ADTR2G - Technical Attributes
Attributes Table
Logic Circuit: | AND Gate |
No of Functions / Channels: | 4 |
Supply Voltage-Nom: | 2V to 6V |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Features & Applications
The MC74HC08ADTR2G is a part of MC74HC08A series Quad 2-Input AND Gate. It has a storage temperature ranging from -65°C to +150°C and its available in TSSOP-14 package.
The MC74HC08A is identical in pinout to the LS08. The device inputs are compatible with Standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.
Features:
- Output Drive Capability: 10 LSTTL Loads
- Outputs Directly Interface to CMOS, NMOS and TTL
- Operating Voltage Range: 2.0 to 6.0 V
- Low Input Current: 1 µA
- High Noise Immunity Characteristic of CMOS Devices
- In Compliance With the JEDEC Standard No. 7A Requirements
- Chip Complexity: 24 FETs or 6 Equivalent Gates
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.121
5,000
$0.119
10,000
$0.118
37,500+
$0.115
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount