text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC03ADG

MC74HC03A Series 2 to 6 V Quad 2-Input NAND Gate w/Open Drain Outputs - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74HC03ADG - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 4
Output Characteristics: O-DRN
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 0.5W
Propagation Delay: 20ns
Operating Temperature: -55°C to +125°C
Capacitance: 10pF
No of Inputs: 8
No of Outputs: Quad
Low Level Output Current: 5.2mA
No of Pins: 14
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC74HC03A series are High−Performance Silicon−Gate CMOS which are identical in pinout to the LS03. The device inputs are compatible with Standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.

The HC03A NAND gate has, as its outputs, a high−performance MOS N−Channel transistor. This NAND gate can, therefore, with a suitable pullup resistor, be used in wired−AND applications. Having the output characteristic curves given in this data sheet, this device can be used as an LED driver or in any other application that only requires a sinking current.

Key Features:

  • Output Drive Capability: 10 LSTTL Loads With Suitable Pullup Resistor
  • Outputs Directly Interface to CMOS, NMOS and TTL
  • High Noise Immunity Characteristic of CMOS Devices
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1 µA
  • In Compliance With the JEDEC Standard No. 7A Requirements
  • Chip Complexity: 28 FETs or 7 Equivalent Gates
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
6710
Multiple Of:
55
Total
$666.30
USD
Quantity
Unit Price
1+
$0.0993
Product Variant Information section