MC74HC00ADTR2G in Reel by onsemi | Quad Gate | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC00ADTR2G

MC74HC00A Series 2 to 6 V CMOS Quad 2-Input NAND Gate - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
onsemi MC74HC00ADTR2G - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The MC74HC00ADTR2G is a quad 2-Input NAND gate, available in a TSSOP-14 package.

The device inputs are compatible with Standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.

Features:

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS and TTL
  • Operating Voltage Range: 2 to 6 V
  • Low Input Current: 1 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance With the JEDEC Standard No. 7 A Requirements
  • Chip Complexity: 32 FETs or 8 Equivalent Gates
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free and are RoHS Compliant
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$787.50
USD
Quantity
Unit Price
2,500
$0.107
5,000
$0.105
10,000
$0.104
12,500
$0.103
37,500+
$0.0996
Product Variant Information section