MC74AC132DR2G in Reel by onsemi | Quad Gate | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74AC132DR2G

MC74ACSeries 2 to 6 Vdc 24 mA Quad 2-Input NAND Schmitt Trigger - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74AC132DR2G - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,500
Factory Lead Time:
9 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$620.00
USD
Quantity
Unit Price
2,500
$0.126
5,000
$0.124
7,500
$0.123
12,500
$0.122
25,000+
$0.12
Product Variant Information section