MC14516BDR2G in Reel by onsemi | Quad Gate | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14516BDR2G

MC14516B Series 3 to 18 Vdc SMT Synchronous Binary Up / Down Count - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC14516BDR2G - Technical Attributes
Attributes Table
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The MC14516BDR2G is a synchronous up/down binary counter, constructed with MOS P−channel and N−channel enhancement mode devices in a monolithic structure. Available in a SOIC−16 package.

Features:

  • Diode Protection on All Inputs
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Internally Synchronous for High Speed
  • Logic Edge−Clocked Design — Count Occurs on Positive Going Edge of Clock
  • Single Pin Reset
  • Asynchronous Preset Enable Operation
  • Capable of Driving Two Low−Power TTL Loads or One Low−Power Schottky Load Over the Rated Temperature Range
  • These Devices are Pb−Free and are RoHS Compliant

Applications:

  • Frequency synthesizer applications where low power dissipation and/or high noise immunity is desired
  • Analog−to−Digital and Digital−to−Analog conversions
  • Magnitude and sign generation
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$385.00
USD
Quantity
Unit Price
2,500
$0.154
5,000
$0.152
7,500
$0.151
12,500+
$0.148