MC14093BDTR2G in Reel by onsemi | Quad Gate | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14093BDTR2G

MC14093B Series 3 - 18 V Quad 2 Input NAND Schmitt Trigger - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC14093BDTR2G - Technical Attributes
Attributes Table
Logic Circuit: NAND Schmidt Trigger
No of Functions / Channels: 4
Supply Voltage-Nom: 3V to 18V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$665.00
USD
Quantity
Unit Price
2,500
$0.135
5,000
$0.133
7,500
$0.132
12,500
$0.131
25,000+
$0.129
Product Variant Information section