MC14077BDR2G in Reel by onsemi | Quad Gate | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14077BDR2G

MC14077B Series 3 to 18 V Quad Exclusive NOR Gate - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC14077BDR2G - Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
No of Functions / Channels: 4
Output Characteristics: 1-ST
Supply Voltage-Nom: 3V to 18V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The MC14077BDR2G is a Quad 2-Input Exclusive NOR Gate constructed with MOS P-channel and N Channel enhancement mode devices in a single monolithic structure (Complementary MOS).

These complementay MOS logic gates find primary use where low power dissipation and/or high noise immunity is desired.

Features:

  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • All Outputs Buffered
  • Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range.
  • Double Diode Protection on All Inputs
  • MC14077B − Replacement for CD4077B Type
  • These Devices are Pb−Free and are RoHS Compliant
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$655.00
USD
Quantity
Unit Price
2,500
$0.133
5,000
$0.131
12,500
$0.129
25,000+
$0.127
Product Variant Information section