M74HC132YTTR in Reel by STMicroelectronics | Quad Gate | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

M74HC132YTTR

Logic Gates Quad 2-Input Schmitt NAND Gate

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
STMicroelectronics M74HC132YTTR - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 450mW
Propagation Delay: 18ns
Operating Temperature: -55°C to +125°C
Capacitance: 10pF
No of Inputs: 2
Quiescent Current: 1µA
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$662.50
USD
Quantity
Unit Price
2,500
$0.265
5,000
$0.26
12,500+
$0.255
Product Variant Information section