
Manufacturer Part #
HEF4081BT,653
4081BT Series 15 V 4 Channel Quad 2-Input Surface Mount AND Gate - SOIC-14
Product Specification Section
Nexperia HEF4081BT,653 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia HEF4081BT,653 - Technical Attributes
Attributes Table
Logic Circuit: | AND Gate |
No of Functions / Channels: | 4 |
Supply Voltage-Nom: | 3V to 15V |
Power Dissipation: | 500mW |
Propagation Delay: | 20ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 7.5pF |
No of Inputs: | 8 |
No of Outputs: | Quad |
High Level Output Current: | -3.4mA |
Low Level Output Current: | 3.4mA |
No of Pins: | 14 |
Quiescent Current: | 1µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.101
5,000
$0.0992
10,000
$0.0976
12,500
$0.097
37,500+
$0.0938
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount