Manufacturer Part #
HEF40175BT,653
HEF40175B Series 15 V 45 MHz 3.4 mA SMT Quad D-Type Flip-Flop - SOIC-16
Product Specification Section
Nexperia HEF40175BT,653 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia HEF40175BT,653 - Technical Attributes
Attributes Table
Logic Circuit: | D-Type, Flip Flop IC |
No of Functions / Channels: | 4 |
Output Characteristics: | Complementary |
Supply Voltage-Nom: | 3V to 15V |
Power Dissipation: | 0.5W |
Propagation Delay: | 25ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 7.5pF |
No of Inputs: | 4 |
No of Outputs: | Quad |
High Level Output Current: | -3.4mA |
Low Level Output Current: | 3.4mA |
No of Pins: | 16 |
Quiescent Current: | 4µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.24
5,000
$0.235
12,500+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-16
Mounting Method:
Surface Mount