text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4011BT,653

4011BT Series 3 to 15 V Quadruple 2-Input NAND Gate - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Nexperia HEF4011BT,653 - Technical Attributes
Attributes Table
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The HEF4011BT,653 is a quad 2-input NAND gate. Its core supply voltage ranges from 5 V to 15 V.

Features:

  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • Operates across the automotive temperature range from -40 °C to +125 °C
  • Complies with JEDEC standard JESD 13-B
  • Inputs and outputs are protected against electrostatic effects

Applications:

  • Automotive
  • Industrial

 

Pricing Section
Global Stock:
107,500
Germany (Online Only):
107,500
140,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$247.75
USD
Quantity
Unit Price
2,500
$0.0991
5,000
$0.0974
7,500
$0.0964
10,000
$0.0956
12,500+
$0.0934
Product Variant Information section