Manufacturer Part #
HEF4001BT,653
4001BT Series 3 to 15 V Quad 2-Input Surface Mount NOR Gate - SOIC-14
| |||||||||||
| |||||||||||
Mfr. Name: | Nexperia | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2231 |
Product Specification Section
Nexperia HEF4001BT,653 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia HEF4001BT,653 - Technical Attributes
Attributes Table
Logic Circuit: | NOR Gate |
No of Functions / Channels: | 4 |
Supply Voltage-Nom: | 3V to 15V |
Power Dissipation: | 500mW |
Propagation Delay: | 20ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 7.5pF |
No of Inputs: | 8 |
No of Outputs: | Quad |
High Level Output Current: | -3.4mA |
Low Level Output Current: | 3.4mA |
No of Pins: | 14 |
Quiescent Current: | 1µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The HEF4001B is a quad 2-input NOR gate. The outputs are fully buffered for the highest noise immunity and pattern insensitivity to output impedance.
It operates over a recommended VDD power supply range of 3 V to 15 V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input. The device is suitable for use over both the industrial (-40 °C to +85 °C) and automotive (-40 °C to +125 °C) temperature ranges.
Features:
- Fully static operation
- 5 V, 10 V, and 15 V parametric ratings
- Standardized symmetrical output characteristics
- Operates across the automotive temperature range from -40 °C to +125 °C
- Complies with JEDEC standard JESD 13-B
- Inputs and outputs are protected against electrostatic effects
Applications:
- Automotive and industrial
Pricing Section
Global Stock:
80,000
Germany (Online Only):
80,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500+
$0.0997
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.0997 / Stock: 80,000 Qty: 2,500+$0.0997 Stock: 80,000
- Reel Qty: 7,500+ / Unit Price: $0.109 / Stock: 0 Qty: 2,500+$0.109 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.0997 / Stock: 0 Qty: 2,500+$0.0997 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.0997 / Stock: 0 Qty: 2,500+$0.0997 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount