text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT30PW-Q100J

Logic Gates 8-input NAND gate

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Nexperia 74HCT30PW-Q100J - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
Propagation Delay: 42ns
Operating Temperature: -40°C to +125°C
No of Outputs: Single
High Level Output Current: -5.2mA
Low Level Output Current: 5.2mA
No of Pins: 14
Quiescent Current: 2µA
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
107,500
Germany (Online Only):
107,500
515,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$295.00
USD
Quantity
Unit Price
2,500
$0.118
5,000
$0.117
7,500
$0.116
10,000
$0.115
12,500+
$0.114
Product Variant Information section