Manufacturer Part #
74AHC32D,118
74AHC Series 5.5 V High Speed Si-Gate CMOS Quad 2-Input OR Gate-SOIC-14
Product Specification Section
Nexperia 74AHC32D,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74AHC32D,118 - Technical Attributes
Attributes Table
Logic Circuit: | OR Gate |
No of Functions / Channels: | 4 |
Supply Voltage-Nom: | 2V to 5.5V |
Power Dissipation: | 0.5W |
Propagation Delay: | 4.1ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 3pF |
No of Inputs: | 8 |
No of Outputs: | Quad |
High Level Output Current: | -8mA |
Low Level Output Current: | 8mA |
No of Pins: | 14 |
Quiescent Current: | 2µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.0786
7,500
$0.0765
10,000
$0.076
25,000
$0.0744
37,500+
$0.0728
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount