text.skipToContent text.skipToNavigation

Manufacturer Part #

NL27WZ04DFT2G

NL27WZ04 Series 1.65 to 5.5 V Surface Mount Dual Inverter - SC-88

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
onsemi NL27WZ04DFT2G - Technical Attributes
Attributes Table
Logic Circuit: Inverter
No of Functions / Channels: 2
Supply Voltage-Nom: 5V
Supply Current: ±100mA
Power Dissipation: 200mW
Propagation Delay: 9.2ns
Operating Temperature: -55°C to +125°C
Capacitance: 2.5pF
No of Inputs: 1
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 6
Quiescent Current: 1µA
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The NL27WZ04 is a high performance dual inverter operating from a 1.65 V to 5.5 V supply. High impedance TTL compatible inputs significantly reduce current loading to input drivers while TTL compatible outputs offer improved switching noise performance.

Key Features:

  • Extremely High Speed: tPD 2.0 ns (typical) at VCC = 5 V
  • Designed for 1.65 V to 5.5 V VCC Operation
  • Over Voltage Tolerant Inputs and Outputs
  • LVTTL Compatible − Interface Capability with 5 V TTL Logic with VCC = 3 V
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current Substantially Reduces System Power Requirements
  • Replacement for NC7W04
  • Chip Complexity:
    • FET = 72
    • Equivalent Gate = 18
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105.90
USD
Quantity
Web Price
3,000
$0.0353
12,000
$0.0338
30,000
$0.0328
75,000
$0.0318
120,000+
$0.0304
Product Variant Information section