text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7WZU04P6X

NC7WZU04 Series 5.5 V TinyLogic UHS Dual Unbuffered Inverter - SC-70-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
onsemi NC7WZU04P6X - Technical Attributes
Attributes Table
Logic Circuit: Inverter
No of Functions / Channels: 2
Supply Voltage-Nom: 1.8V to 5.5V
Supply Current: 1µA
Power Dissipation: 250mW
Propagation Delay: 12.5ns
Operating Temperature: -40°C to +85°C
Capacitance: 2.5pF
No of Inputs: 2
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 8
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications
The NC7WZU04 Series is a dual unbuffered inverter, Ultra High Speed Series of TinyLogic in the space saving of SC70 6-lead package. The device is specified to operate over the 1.65V to 5.5V VCC range.

The special purpose unbuffered circuit design is intended for crystal oscillator or analog applications. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range.
 
Features:

  • Space saving SC70 6-lead package
  • Ultra small MicroPak leadless package
  • Unbuffered for crystal oscillator and analog applications
  • Balanced Output Drive: ±8 mA at 4.5 V VCC
  • Broad VCC Operating Range: 1.65V to 5.5 V
  • Low Quiescent Power: Icc 1 µA at 5V VCC, TA = 25°C

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
    Pricing Section
    Global Stock:
    42,000
    Germany (Online Only):
    42,000
    On Order:
    0
    Factory Stock:Factory Stock:
    453,000
    Factory Lead Time:
    12 Weeks
    Minimum Order:
    3000
    Multiple Of:
    3000
    tariff icon
    Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
    Total
    $73.20
    USD
    Quantity
    Unit Price
    3,000
    $0.0244
    9,000
    $0.0238
    15,000
    $0.0235
    30,000
    $0.0232
    60,000+
    $0.0226
    Product Variant Information section