
Manufacturer Part #
NC7WZ16L6X
NC7WZ16 Series 5.5 V Surface Mount TinyLogic UHS Dual Buffer - MICROPAK-6
Product Specification Section
onsemi NC7WZ16L6X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NC7WZ16L6X - Technical Attributes
Attributes Table
Logic Circuit: | Buffer |
No of Functions / Channels: | 2 |
Supply Voltage-Nom: | 1.65V to 5.5V |
Package Style: | MICROPAK-6 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
5,000
$0.0533
10,000
$0.0525
20,000
$0.0516
25,000
$0.0514
75,000+
$0.0498
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
MICROPAK-6
Mounting Method:
Surface Mount