text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC2G02HD4-7

74LVC Series 5.5 V 32 mA Surface Mount Dual 2-Input NOR Gate - XFDFN-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated 74LVC2G02HD4-7 - Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
No of Functions / Channels: 2
Supply Voltage-Nom: 1.65V to 5.5V
Propagation Delay: 1.8ns
Operating Temperature: -40°C to +125°C
Capacitance: 2.5pF
No of Inputs: 4
No of Outputs: Dual
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 8
Quiescent Current: 0.1µA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$325.00
USD
Quantity
Web Price
5,000
$0.065
15,000
$0.0626
20,000
$0.062
50,000
$0.0601
75,000+
$0.0582