text.skipToContent text.skipToNavigation

Manufacturer Part #

QS3VH251QG8

QUICKSWITCH® PRODUCTS 2.5V / 3.3V 8:1 MUX / DEMUXHIGH BANDWIDTH BUS SWITCH

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas QS3VH251QG8 - Technical Attributes
Attributes Table
Logic Circuit: Bus Switch
Supply Voltage-Nom: 2.3V to 3.6V
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  SSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,505.00
USD
Quantity
Unit Price
3,000+
$0.835
Product Variant Information section