Manufacturer Part #
QS3VH245QG8
3.3V BUS SWTCH HOT SWAP A
Product Specification Section
Renesas QS3VH245QG8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas QS3VH245QG8 - Technical Attributes
Attributes Table
Logic Circuit: | Bus Switch |
Supply Voltage-Nom: | 2.3V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SSOP-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.505
6,000+
$0.495
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SSOP-20
Mounting Method:
Surface Mount