Manufacturer Part #
QS3VH125QG
IDTQS3VH125 Series 2.3 to 3.6V Quad Active Low High Bandwidth Bus Switch-QSOP-16
Product Specification Section
Renesas QS3VH125QG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas QS3VH125QG - Technical Attributes
Attributes Table
Logic Circuit: | Bus Switch |
No of Functions / Channels: | 4 |
Supply Voltage-Nom: | 2.3V to 3.6V |
Propagation Delay: | 0.2ns |
On-state Resistance-Max: | 8Ω |
Supply Current: | 2mA |
Output Current: | 120mA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 16 |
Moisture Sensitivity Level: | 1 |
Package Style: | QSOP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
97
$0.35
2,134
$0.345
5,335
$0.34
10,670+
$0.335
Product Variant Information section
Available Packaging
Package Qty:
97 per Tube
Package Style:
QSOP-16
Mounting Method:
Surface Mount