Manufacturer Part #
QS3244QG
OCTAL 245 SWITCH
Product Specification Section
Renesas QS3244QG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas QS3244QG - Technical Attributes
Attributes Table
Logic Circuit: | Bus Switch |
Supply Voltage-Nom: | 4.75V to 5.25V |
Operating Temp Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SSOP-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
55
$0.32
2,530
$0.315
6,325+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
55 per Tube
Package Style:
SSOP-20
Mounting Method:
Surface Mount