text.skipToContent text.skipToNavigation

Manufacturer Part #

PI5C3257QEX

Quad 2:1 Multiplexer / Demultiplexer 5 V Surface Mount Bus Switch - QSOP-16

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI5C3257QEX - Technical Attributes
Attributes Table
Family: PI5
Logic Circuit: Mux/Demux
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 5V
Package Style:  QSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$735.00
USD
Quantity
Web Price
2,500
$0.15
5,000
$0.147
7,500
$0.145
10,000
$0.144
12,500+
$0.14
Product Variant Information section