PI3B3125WEX in Reel by Pericom Saronix-eCera | Bus Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3B3125WEX

4 Bit 2 Port 3.3 V Surface Mount Individual Enables Bus Switch - SOIC-14

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI3B3125WEX - Technical Attributes
Attributes Table
Family: PI3
Logic Circuit: Bus Switch
No of Functions / Channels: 4
Supply Voltage-Nom: 3.3V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The PI3B3125WEX is a 4-Bit, 2-Port Nanoswitch designed with four individual 5Ω bus switches and with fast individual enables. Available in surface mount SOIC-14 package.

Features:

  • Near-Zero propagation delay
  • 5-Ohm Switch Connection Between Two Ports
  • Fast Switching Speed : -4 ns(max)
  • Ultra Low Quiescent Power (0.1 µA typ)
    • Ideally suited for notebook applications
  • Industrial Operating Temperature: -40 to 85°C
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,035.00
USD
Quantity
Unit Price
3,000
$0.345
6,000
$0.34
9,000+
$0.335
Product Variant Information section