
Manufacturer Part #
NL17SZ125DTT1G
NL17SZ125 Series 5.5 V Surface Mount Non-Inverting 3-State Buffer - TSOP-5
Product Specification Section
onsemi NL17SZ125DTT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
onsemi NL17SZ125DTT1G - Technical Attributes
Attributes Table
Logic Circuit: | Buffer/Line Driver |
No of Functions / Channels: | 1 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 1.65V to 5.5V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0797
6,000
$0.0784
12,000
$0.0772
15,000
$0.0767
45,000+
$0.0742
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount