Manufacturer Part #
CBTD3384PW,118
CBTD Series 5-Bit Output Enable10-Bit Level Shifting Bus Switch - TSSOP-24
Product Specification Section
Nexperia CBTD3384PW,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia CBTD3384PW,118 - Technical Attributes
Attributes Table
Family: | CBT |
Logic Circuit: | Switch |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 5V |
Package Style: | TSSOP-24 |
Mounting Method: | Surface Mount |
Features & Applications
The CBTD3384PW,118 is a 10-bit high-speed TTL-compatible bus switch. Its core supply voltage ranges from 4.5 to 5.5 V.
Features:
- Designed to be used in 5 V to 3.3 V level shifting applications
- 5 Ω switch connection between two ports
- TTL-compatible control input levels
- Multiple package options
- Latch-up protection exceeds 100 mA per JESD78
- ESD protection:
- HBM JESD22-A114F exceeds 2000 V
- CDM JESD22-C101C exceeds 1000 V
- Specified from -40 °C to +85 °C
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500
$0.265
5,000
$0.26
7,500+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-24
Mounting Method:
Surface Mount