Manufacturer Part #
CBTD3306PW,118
CBTD3306 Series 5.5 V 35 Ohm 2 Channel Surface Mount Bus Switch - TSSOP-8
Product Specification Section
Nexperia CBTD3306PW,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia CBTD3306PW,118 - Technical Attributes
Attributes Table
Family: | CBT |
Logic Circuit: | Bus Switch |
No of Functions / Channels: | 2 |
Supply Voltage-Nom: | 4.5V to 5.5V |
Propagation Delay: | 0.25ns |
On-state Resistance-Max: | 35Ω |
Supply Current: | 1.5mA |
Output Current: | 128mA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500
$0.152
5,000
$0.149
7,500
$0.147
10,000
$0.146
12,500+
$0.142
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount