text.skipToContent text.skipToNavigation

Manufacturer Part #

74CBTLV3125PGG

QUAD BUS SWITCH

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 74CBTLV3125PGG - Technical Attributes
Attributes Table
Logic Circuit: Bus Switch
Supply Voltage-Nom: 2.3V to 3.6V
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
864
Multiple Of:
96
Total
$315.36
USD
Quantity
Unit Price
96
$0.365
1,728
$0.36
4,320
$0.355
8,640+
$0.345
Product Variant Information section