
Manufacturer Part #
74CBTLV1G125GW,125
74CBTLV Series 3.6 V High Speed Single Bus Switch Surface Mount - TSSOP5
Product Specification Section
Nexperia 74CBTLV1G125GW,125 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74CBTLV1G125GW,125 - Technical Attributes
Attributes Table
Family: | CBT |
Logic Circuit: | Bus Switch |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 2.3V to 3.6V |
Propagation Delay: | 0.16ns |
On-state Resistance-Max: | 11Ω |
Supply Current: | 200µA |
Output Current: | 128mA |
Power Dissipation: | 0.25W |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 5 |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-5 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0893
6,000
$0.0879
12,000
$0.0864
15,000
$0.086
45,000+
$0.0832
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-5
Mounting Method:
Surface Mount