text.skipToContent text.skipToNavigation

Manufacturer Part #

74CBTLV1G125GV,125

74CBTLV Series 3.6 V High-Speed Single Bus Switch Surface Mount - SC-74A

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74CBTLV1G125GV,125 - Technical Attributes
Attributes Table
Family: CBT
Logic Circuit: Bus Switch
No of Functions / Channels: 1
Supply Voltage-Nom: 2.3V to 3.6V
Supply Current: 50mA
Power Dissipation: 250mW
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 5
Moisture Sensitivity Level: 1
Package Style:  SC-74A (TSOP-5)
Mounting Method: Surface Mount
Features & Applications

The 74CBTLV1G125GV,125 is a single high-speed line switch. Its core supply voltage ranges from 2.3 to 3.6 V, fully specified for partial power-down applications.

Features:

  • Supply voltage range from 2.3 V to 3.6 V
  • High noise immunity
  • Complies with JEDEC standard:
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8-B/JESD36 (2.7 V to 3.6 V)
  • 5 Ω switch connection between two ports
  • Rail to rail switching on data I/O ports
  • CMOS low power consumption
  • Latch-up performance meets requirements of JESD78 Class I
  • IOFF circuitry provides partial Power-down mode operation
  • Multiple package options
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Applications:

  • Industrial
  • Automotive

View the 74CBTLV1G125 series of high-speed line switch

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$884.70
USD
Quantity
Unit Price
3,000
$0.101
6,000
$0.0993
9,000
$0.0983
15,000
$0.0971
30,000+
$0.0945
Product Variant Information section