text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LCX245DWR2G

74LCX Series 5.5 V 24 mA Low-Voltage CMOS Octal Transceiver - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
onsemi MC74LCX245DWR2G - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: VCX/LCX
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 5.5V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$350.00
USD
Quantity
Unit Price
1,000
$0.35
2,000
$0.345
5,000
$0.34
10,000+
$0.33
Product Variant Information section