text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LCX125DR2G

74LCX Series 2.3 to 3.6 V Quad 3 State Notinverting Buffer - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
onsemi MC74LCX125DR2G - Technical Attributes
Attributes Table
Logic Circuit: Non-Inverting Buffer
Family: VCX/LCX
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 3.6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC74LCX125 is a high performance, non-inverting quad buffer operating from a 2.3 to 3.6 V supply. High impedance TTL compatible inputs significantly reduce current loading to input drivers while TTL compatible outputs offer improved switching noise performance. A VI specification of 5.5V allows MC74LCX125 inputs to be safely driven from 5V devices. The MC74LCX125 is suitable for memory address driving and all TTL level bus oriented transceiver applications.

Current drive capability is 24 mA at the outputs. The Output Enable(OEnbar) inputs, when HIGH, disable the outputs by placing them in a HIGH Z condition.

Features:

  • Designed for 2.3 to 3.6 V VCC Operation
  • 5 V Tolerant Inputs − Interface Capability With 5 V TTL Logic
  • LVTTL Compatible
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current (10 µA) Substantially Reduces System Power Requirements
  • Latchup Performance Exceeds 500 mA
  • ESD Performance
  • Human Body Model >2000 V
  • Machine Model >200 V
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
Germany (Online Only):
0
27,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$440.00
USD
Quantity
Unit Price
2,500
$0.176
5,000
$0.173
7,500
$0.172
10,000+
$0.17
Product Variant Information section