74LCX541WMX in Reel by onsemi | VCX/LCX | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74LCX541WMX

74LCX Series 3.6 V SMT Low Voltage Octal Buffer/Line Driver - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
onsemi 74LCX541WMX - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: VCX/LCX
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 3.6V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications
The 74LCX541WMX is an octal buffer/line driver designed to be employed as memory and address drivers, clock drivers and bus oriented transmitter/receivers.

This is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Features:

  • 5 V tolerant inputs and outputs
  • 2.3 V-3.6 V VCC specifications provided
  • 6.5 ns tPD max (VCC = 3.3 V), 10 µA ICC max
  • Power-down high impedance inputs and outputs
  • Supports live insertion/withdrawal 
  • Implements patented noise/EMI reduction circuitry
  • Latch-up performance exceeds JEDEC 78 conditions
  • ESD performance Human Body Model 2000 V Machine Model 200 V
  • Leadless Pb-Free DQFN package

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder

View the Available 74LCX541 Series of Octal Buffers

Read More...
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
24,000
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$300.00
USD
Quantity
Unit Price
1,000
$0.30
4,000
$0.295
15,000+
$0.285
Product Variant Information section